-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31561-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7803 In Stock |
|
$0.1236 / $0.4300 | Buy Now |
DISTI #
595-CD74HC08PWR
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate RoHS: Compliant | 3182 |
|
$0.1300 / $0.4100 | Buy Now |
|
Rochester Electronics | CD74HC08 High Speed CMOS Logic Quad 2-Input AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 1615 |
|
$0.1141 / $0.1342 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-TSSOP | 326869 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND 4CH 2-INP 14TSSOP | 225 |
|
$0.1428 / $0.3085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC08PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC08PWR
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC. TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC08PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC08MTCX-NL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | CD74HC08PWR vs MM74HC08MTCX-NL |
74HC08PW | AND Gate | Nexperia | CD74HC08PWR vs 74HC08PW |
74HC08PW-T | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | CD74HC08PWR vs 74HC08PW-T |
74HC08PW,112 | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | CD74HC08PWR vs 74HC08PW,112 |
MM74HC08MTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | CD74HC08PWR vs MM74HC08MTCX |
SN74HC08QPWRQ1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125 | Texas Instruments | CD74HC08PWR vs SN74HC08QPWRQ1 |
MM74HC08MTCX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | CD74HC08PWR vs MM74HC08MTCX |
74HC08DTR2G | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14, Gate | onsemi | CD74HC08PWR vs 74HC08DTR2G |
CD74HC08PWRE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD74HC08PWR vs CD74HC08PWRE4 |
MC74HC08ADTR2 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD74HC08PWR vs MC74HC08ADTR2 |