-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12774-5-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1893 In Stock |
|
$0.2769 / $0.7000 | Buy Now |
DISTI #
595-CD74HC10E
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 776 |
|
$0.2610 / $0.7300 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | 1276 |
|
$0.3570 / $0.8925 | Buy Now |
|
Quest Components | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | 40 |
|
$0.5915 / $1.1830 | Buy Now |
|
Rochester Electronics | CD74HC10 High Speed CMOS Logic Triple 3-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 35935 |
|
$0.2380 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC10E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC10E
Texas Instruments
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC10F3A | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC10E vs CD54HC10F3A |
CD74HC10E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Intersil Corporation | CD74HC10E vs CD74HC10E |
CD54HC10F | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC10E vs CD54HC10F |
CD74HC10EX | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | CD74HC10E vs CD74HC10EX |
JM38510/65002BCA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | National Semiconductor Corporation | CD74HC10E vs JM38510/65002BCA |
8403801CX | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HC10E vs 8403801CX |
M54HC10F1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC10E vs M54HC10F1 |
DV74HC10N | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HC10E vs DV74HC10N |
GD74HC10 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HC10E vs GD74HC10 |
CD54HC10F/3 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Intersil Corporation | CD74HC10E vs CD54HC10F/3 |