Part Details for CD74HC126EE4 by Texas Instruments
Overview of CD74HC126EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC126EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC126 - Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for CD74HC126EE4
CD74HC126EE4 CAD Models
CD74HC126EE4 Part Data Attributes:
|
CD74HC126EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC126EE4
Texas Instruments
High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC126EE4
This table gives cross-reference parts and alternative options found for CD74HC126EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC126EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC126J | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14 | Texas Instruments | CD74HC126EE4 vs MM74HC126J |
M54HC126F1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC126EE4 vs M54HC126F1R |
SN54HC126J | Military 4-ch, 2-V to 6-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | CD74HC126EE4 vs SN54HC126J |
GD74HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC126EE4 vs GD74HC126J |
5962-8684801CA | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC126EE4 vs 5962-8684801CA |
SN74HC126NE4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | CD74HC126EE4 vs SN74HC126NE4 |
SN54HC126J-00 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | CD74HC126EE4 vs SN54HC126J-00 |
MC74HC126AN | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | CD74HC126EE4 vs MC74HC126AN |
CD74HC126E96 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD74HC126EE4 vs CD74HC126E96 |
933757020652 | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HC126EE4 vs 933757020652 |