Part Details for CD74HC132E by Intersil Corporation
Results Overview of CD74HC132E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC132E Information
CD74HC132E by Intersil Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC132E
CD74HC132E CAD Models
CD74HC132E Part Data Attributes
|
CD74HC132E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC132E
Intersil Corporation
NAND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC132E
This table gives cross-reference parts and alternative options found for CD74HC132E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC132E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HCT00AJ | Motorola Semiconductor Products | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC132E vs MC54HCT00AJ |
74HCT00N,652 | NXP Semiconductors | Check for Price | 74HCT00N | CD74HC132E vs 74HCT00N,652 |
74HC132N | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDIP14, | CD74HC132E vs 74HC132N |
MC54HC132AJD | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC132E vs MC54HC132AJD |
MC54HCT00AJ | Motorola Mobility LLC | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC132E vs MC54HCT00AJ |
5962-8984501CA | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD74HC132E vs 5962-8984501CA |
SN54HCT00J-00 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | CD74HC132E vs SN54HCT00J-00 |
CD74HCT00E | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | CD74HC132E vs CD74HCT00E |
SNJ54HCT00J | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC132E vs SNJ54HCT00J |