-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8639
|
Newark | Logic, Mux 8-In Cmos Logic Hs, 16Dip, Logic Family/Base Number:74Hc151, Logic Type:Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC151E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7030 / $0.9870 | Buy Now |
DISTI #
296-25973-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
824 In Stock |
|
$0.3000 / $0.8300 | Buy Now |
DISTI #
595-CD74HC151E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic 8-Input Multiplexer RoHS: Compliant | 1679 |
|
$0.2900 / $0.7300 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 2 |
|
$0.8380 | Buy Now |
|
Rochester Electronics | CD74HC151 High Speed CMOS Logic 8-Input Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 34687 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
CD74HC151E
|
TME | IC: digital, multiplexer, Ch: 1, THT, DIP16, 2÷6VDC, HC Min Qty: 3 | 814 |
|
$0.3130 / $0.5230 | Buy Now |
|
Ameya Holding Limited | IC: digital, multiplexer, Channels: 1, THT, DIP16, HC, 2÷6VDC | 2662 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1025 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
3121051
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7266 / $0.8660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC151E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC151E
Texas Instruments
High Speed CMOS Logic 8-Input Multiplexer 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |