-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8641
|
Newark | Logic, Mux 4-In Cmos Logic Hs, 16Dip, Logic Family/Base Number:74Hc153, Logic Type:Data Selector/Multiplexer, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC153E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7600 / $1.0700 | Buy Now |
DISTI #
296-33028-5-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
425 In Stock |
|
$0.3708 / $0.9200 | Buy Now |
DISTI #
595-CD74HC153E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic Dual 4-Inpt Mltplxrs RoHS: Compliant | 687 |
|
$0.3630 / $0.9200 | Buy Now |
|
Rochester Electronics | CD74HC153 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 6450 |
|
$0.3421 / $0.4025 | Buy Now |
|
Ameya Holding Limited | CD74HC153E 多路复用器, 双 4:1, 16针 PDIP封装 | 2038 |
|
RFQ | |
DISTI #
3121053
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7853 / $1.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC153E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC153E
Texas Instruments
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC153E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC153E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC153EE4 | High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125 | Texas Instruments | CD74HC153E vs CD74HC153EE4 |