There are no models available for this part yet.
Overview of CD74HC157E by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC157E | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125 |
Price & Stock for CD74HC157E by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 62 |
|
RFQ | ||||
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, 16 Pin Plastic DIP | 159 |
|
$0.8750 / $1.7500 | Buy Now | ||
Quest Components | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, 16 Pin Plastic DIP | 7 |
|
$0.6650 | Buy Now | ||
Rochester Electronics | CD74HC157 High Speed CMOS Logic Quad 2-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2727 / $0.3208 | Buy Now |
CAD Models for CD74HC157E by Harris Semiconductor
Part Data Attributes for CD74HC157E by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
31 ns
|
Propagation Delay (tpd)
|
180 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for CD74HC157E
-
SN74LVC240ADBRBus Driver/Transceivers
-
CD74HC157EE4Multiplexer/Demultiplexers
-
CD74HC14MGates
-
TPS62054DGSRSwitching Regulator or Controllers
-
IRF200B211Power Field-Effect Transistors
-
CD74FCT574ATMFF/Latches
-
CDBP00340-GRectifier Diodes
-
CDCLVD2102RGTTClock Drivers
-
SN75LBC180DRLine Driver or Receivers