-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33030-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
354 In Stock |
|
$0.3000 / $0.8300 | Buy Now |
DISTI #
595-CD74HC157E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic Quad 2-Inpt Mltplxrs RoHS: Compliant | 1586 |
|
$0.2770 / $0.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 28 |
|
$0.5625 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, 16 Pin Plastic DIP | 22 |
|
$0.6000 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HC157 High Speed CMOS Logic Quad 2-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 26508 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | CD74HC157E 多路复用器, 四 2:1, 16针 PDIP封装 | 736 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC157E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC157E
Texas Instruments
High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC157E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC157E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC157F3A | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC157E vs CD54HC157F3A |
933669340652 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HC157E vs 933669340652 |
5962-8606101EA | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC157E vs 5962-8606101EA |
MM74HC157N | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC157E vs MM74HC157N |
5962-8606101EA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC157E vs 5962-8606101EA |
MM54HC157J/883 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD74HC157E vs MM54HC157J/883 |
5962-8606101EX | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | CD74HC157E vs 5962-8606101EX |
SN54HC157J | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC157E vs SN54HC157J |
5962-8606101EA | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD74HC157E vs 5962-8606101EA |
MM74HC157J | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | National Semiconductor Corporation | CD74HC157E vs MM74HC157J |