Part Details for CD74HC175M by Harris Semiconductor
Overview of CD74HC175M by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC175M96 | Texas Instruments | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | |
CD74HC175M | Texas Instruments | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 |
Price & Stock for CD74HC175M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 79 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 63 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 39 |
|
$0.7969 / $1.3281 | Buy Now |
|
Rochester Electronics | CD74HC175 High Speed CMOS Logic Quad D-Type Flip-Flops with Reset RoHS: Compliant Status: Active Min Qty: 1 | 460 |
|
$0.5901 / $0.6942 | Buy Now |
Part Details for CD74HC175M
CD74HC175M CAD Models
CD74HC175M Part Data Attributes
|
CD74HC175M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC175M
Harris Semiconductor
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |