Part Details for CD74HC20MT by Texas Instruments
Overview of CD74HC20MT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CD74HC20MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, HC/UH Series, 2-Func, 4-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10500 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for CD74HC20MT
CD74HC20MT CAD Models
CD74HC20MT Part Data Attributes
|
CD74HC20MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC20MT
Texas Instruments
High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC20MT
This table gives cross-reference parts and alternative options found for CD74HC20MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC20FP-EL | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | CD74HC20MT vs HD74HC20FP-EL |
TC74HC20AF-EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MT vs TC74HC20AF-EL |
SN74HC20NSRE4 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | CD74HC20MT vs SN74HC20NSRE4 |
TC74HC20AF-TP1 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MT vs TC74HC20AF-TP1 |
TC74HC20AFN-ELP | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MT vs TC74HC20AFN-ELP |
MC74HC20AD | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC20MT vs MC74HC20AD |
TC74HC20AF-TP2 | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MT vs TC74HC20AF-TP2 |
TC74HC20AF-TP1EL | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC20MT vs TC74HC20AF-TP1EL |
CD74HC20M96 | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC20MT vs CD74HC20M96 |
DV74HC20D | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD74HC20MT vs DV74HC20D |