-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8656
|
Newark | Logic, Decoder/Demux Hs 3-8, 16Soic, Logic Family/Base Number:74Hc237, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC237M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3100 / $1.8100 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 654 |
|
$0.4335 / $1.0404 | Buy Now |
|
Quest Components | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 19 |
|
$0.4760 / $0.5950 | Buy Now |
|
Rochester Electronics | CD74HC237 High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches RoHS: Compliant Status: Active Min Qty: 1 | 18183 |
|
$0.4624 / $0.5440 | Buy Now |
DISTI #
CD74HC237M
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, SMD, SO16, 2÷6VDC Min Qty: 3 | 193 |
|
$0.7800 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-to-8 lines,decoder,demultiplexer, SMD, SO16 | 800 |
|
RFQ | |
|
Chip1Cloud | IC DECODER/DEMUX HS 3-8 16-SOIC | 9300 |
|
RFQ | |
DISTI #
3119878
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3940 / $1.4530 | Buy Now |
DISTI #
3119878
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3736 / $2.2852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC237M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC237M
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES; 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC237M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC237M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC237D/T3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HC237M vs 74HC237D/T3 |
MC74HC237D | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC237M vs MC74HC237D |
M74HC237M1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | STMicroelectronics | CD74HC237M vs M74HC237M1 |
933757190652 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | CD74HC237M vs 933757190652 |
HD74HC237RP | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC237M vs HD74HC237RP |
M74HC237RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HC237M vs M74HC237RM13TR |
MM74HC237M | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC237M vs MM74HC237M |
CD74HC237M96 | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | CD74HC237M vs CD74HC237M96 |
74HC237D,652 | 74HC237 - 3-to-8 line decoder, demultiplexer with address latches SOP 16-Pin | NXP Semiconductors | CD74HC237M vs 74HC237D,652 |
HD74HC237RP | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HC237M vs HD74HC237RP |