-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3614
|
Newark | 3 To 8 Line Decoder/Dmux, Tssop-16, Logi, Logic Family/Base Number:74Hc238, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC238PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5560 / $0.7190 | Buy Now |
DISTI #
296-13814-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18561 In Stock |
|
$0.1613 / $0.5700 | Buy Now |
DISTI #
595-CD74HC238PWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder RoHS: Compliant | 7946 |
|
$0.1600 / $0.5300 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 2586 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 48 |
|
$0.2953 / $0.3543 | Buy Now |
|
Quest Components | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 1360 |
|
$0.2362 / $0.5905 | Buy Now |
|
Quest Components | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 11 |
|
$0.4904 / $0.6130 | Buy Now |
|
Rochester Electronics | CD74HC238 High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting RoHS: Compliant Status: Active Min Qty: 1 | 1094 |
|
$0.1574 / $0.1852 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DECODER/DEMUX 1X3:8 16TSSOP | 348 |
|
$0.1682 / $0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC238PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC238PWR
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC238PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC238PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189000118 | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16, Decoder/Driver | NXP Semiconductors | CD74HC238PWR vs 935189000118 |
74HC238PW-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16, Decoder/Driver | NXP Semiconductors | CD74HC238PWR vs 74HC238PW-T |
74HC238PW-T | Decoder/Driver | Nexperia | CD74HC238PWR vs 74HC238PW-T |
74HC238PW,118 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer TSSOP 16-Pin | NXP Semiconductors | CD74HC238PWR vs 74HC238PW,118 |
CD74HC238PWG4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC238PWR vs CD74HC238PWG4 |
CD74HC238PWTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC238PWR vs CD74HC238PWTE4 |
CD74HC238PWRG4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125 | Texas Instruments | CD74HC238PWR vs CD74HC238PWRG4 |
CD74HC238PWTG4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC238PWR vs CD74HC238PWTG4 |
935189000112 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | CD74HC238PWR vs 935189000112 |
74HC238PW,118 | 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin | Nexperia | CD74HC238PWR vs 74HC238PW,118 |