-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC241M96-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22000 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-31577-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1335 In Stock |
|
$0.3568 / $0.9200 | Buy Now |
DISTI #
595-CD74HC241M96
|
Mouser Electronics | Buffers & Line Drivers Hi-Sp CMOS Octal Bfr/Ln Drv W/3St Otp RoHS: Compliant | 1846 |
|
$0.3560 / $0.9100 | Buy Now |
|
Rochester Electronics | CD74HC241 High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 22000 |
|
$0.1810 / $0.2129 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SOIC | 5346 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC241M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC241M96
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC241M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC241M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC241DW | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC241M96 vs SN74HC241DW |
74HC241D,652 | 74HC241; 74HCT241 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | CD74HC241M96 vs 74HC241D,652 |
M74HC241M1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | CD74HC241M96 vs M74HC241M1 |
MC74HC241ADW | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | CD74HC241M96 vs MC74HC241ADW |
DV74HC241AD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | CD74HC241M96 vs DV74HC241AD |
74HC241D-T | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC241M96 vs 74HC241D-T |
HD74HC241RP | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HC241M96 vs HD74HC241RP |
MC74HC241ADW | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | CD74HC241M96 vs MC74HC241ADW |
74HC241D,652 | 74HC(T)241 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | CD74HC241M96 vs 74HC241D,652 |
HD74HC241RP-EL | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HC241M96 vs HD74HC241RP-EL |