Part Details for CD74HC245E by Rochester Electronics LLC
Overview of CD74HC245E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC245E
CD74HC245E CAD Models
CD74HC245E Part Data Attributes
|
CD74HC245E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC245E
Rochester Electronics LLC
HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC245E
This table gives cross-reference parts and alternative options found for CD74HC245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC245AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC245E vs MM54HC245AJ |
5962-3865503BRX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20 | Texas Instruments | CD74HC245E vs 5962-3865503BRX |
M74HC245-1P | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | CD74HC245E vs M74HC245-1P |
SN74HC245N-10 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC245E vs SN74HC245N-10 |
MC54HC245AJD | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | CD74HC245E vs MC54HC245AJD |
DV74HC245AN | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | CD74HC245E vs DV74HC245AN |
SN74HC245N-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC245E vs SN74HC245N-00 |
SN54HC245J-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74HC245E vs SN54HC245J-00 |
MM54HC245AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | CD74HC245E vs MM54HC245AJ |
74HC245NB | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC245E vs 74HC245NB |