-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC283 - Adder/Subtractor, HC/UH Series, 4-Bit, True Output, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 375 |
|
$0.2128 / $0.2503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC283EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC283EE4
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH FULL INTERNAL LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC283EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC283EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC283N-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | CD74HC283EE4 vs SN74HC283N-00 |
SNJ54HC283J-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | CD74HC283EE4 vs SNJ54HC283J-00 |
SN74HC283NP3 | SN74HC283NP3 | Texas Instruments | CD74HC283EE4 vs SN74HC283NP3 |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | CD74HC283EE4 vs CD74HC283E |
933757280652 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HC283EE4 vs 933757280652 |
MC54HC283JDS | Adder/Subtractor, CMOS, CDIP16, | Motorola Semiconductor Products | CD74HC283EE4 vs MC54HC283JDS |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | CD74HC283EE4 vs SN74HC283N3 |
CD54HC283F3A | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD74HC283EE4 vs CD54HC283F3A |
5962-8976501EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | CD74HC283EE4 vs 5962-8976501EX |
MM74HC283N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN | Texas Instruments | CD74HC283EE4 vs MM74HC283N |