-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC367M96CT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
595-CD74HC367M96
|
Mouser Electronics | Buffers & Line Drivers Tri-State Hex RoHS: Compliant | 4903 |
|
$0.1180 / $0.4400 | Buy Now |
|
Bristol Electronics | 1571 |
|
RFQ | ||
|
Quest Components | 1256 |
|
$0.2504 / $0.6260 | Buy Now | |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST HEX 16SOIC | 24000 |
|
RFQ | |
DISTI #
SMC-CD74HC367M96
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC367M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC367M96
Texas Instruments
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74HC367M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC367AD | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC367M96 vs MC74HC367AD |
74HC367D | Bus Driver | Nexperia | CD74HC367M96 vs 74HC367D |
SN74HC367DTE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC367M96 vs SN74HC367DTE4 |
SN74HC367DRE4 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC367M96 vs SN74HC367DRE4 |
74HC367D,652 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | CD74HC367M96 vs 74HC367D,652 |
CD74HC367MTE4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC367M96 vs CD74HC367MTE4 |
SN74HC367DTE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC367M96 vs SN74HC367DTE4 |
MC74HC367AD | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC367M96 vs MC74HC367AD |
MC74HC367AD | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | CD74HC367M96 vs MC74HC367AD |
HD74HC367RP | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC367M96 vs HD74HC367RP |