-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5532
|
Newark | Nor Gate, Dual, 4 I/P, Soic-14, Logic Family/Base Number:74Hc4002, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:4, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4002MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-CD74HC4002MT-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13965 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-CD74HC4002MTCT-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
596 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
|
Rochester Electronics | CD74HC4002 High Speed CMOS Logic Dual 4-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 13965 |
|
$0.4338 / $0.5104 | Buy Now |
DISTI #
3006458
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 146 |
|
$1.0844 / $1.2615 | Buy Now |
DISTI #
3006458
|
Farnell | NOR GATE, DUAL, 4 I/P, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Cut Tape | 146 |
|
$0.5973 / $1.1920 | Buy Now |
DISTI #
3006458RL
|
Farnell | NOR GATE, DUAL, 4 I/P, SOIC-14 RoHS: Compliant Min Qty: 10 Lead time: 105 Weeks, 1 Days Container: Reel | 146 |
|
$0.5973 / $0.9434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4002MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4002MT
Texas Instruments
2-ch, 4-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4002MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4002MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4002DB | NOR Gate | Nexperia | CD74HC4002MT vs 74HC4002DB |
MC74HC4002DDR2 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC4002MT vs MC74HC4002DDR2 |
MC74HC4002D | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC4002MT vs MC74HC4002D |
74HC4002D-T | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD74HC4002MT vs 74HC4002D-T |
935187440118 | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | CD74HC4002MT vs 935187440118 |
74HC4002DB,112 | 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin | NXP Semiconductors | CD74HC4002MT vs 74HC4002DB,112 |
CD74HC4002M96E4 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4002MT vs CD74HC4002M96E4 |
MC74HC4002DD | HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC4002MT vs MC74HC4002DD |
MC74HC4002D | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC4002MT vs MC74HC4002D |
CD74HC4002M | 2-ch, 4-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC4002MT vs CD74HC4002M |