Part Details for CD74HC4015M by Thomson Consumer Electronics
Overview of CD74HC4015M by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for CD74HC4015M
CD74HC4015M CAD Models
CD74HC4015M Part Data Attributes
|
CD74HC4015M
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
CD74HC4015M
Thomson Consumer Electronics
Logic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | TRUE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC4015M
This table gives cross-reference parts and alternative options found for CD74HC4015M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4015M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4015MX | Shift Register, 4-Bit, CMOS, PDSO16 | RCA | CD74HC4015M vs CD74HC4015MX |
74HC4015D | IC HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD74HC4015M vs 74HC4015D |
CD74HC4015M96 | Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | Harris Semiconductor | CD74HC4015M vs CD74HC4015M96 |
CD74HC4015MG4 | High Speed CMOS Logic Dual 4-Stage Static Shift Registers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4015M vs CD74HC4015MG4 |
74HC4015D-T | IC HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD74HC4015M vs 74HC4015D-T |
933714750653 | IC HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Shift Register | NXP Semiconductors | CD74HC4015M vs 933714750653 |