-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4017M96-296-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-12808-1-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1202 In Stock |
|
$0.2247 / $0.6700 | Buy Now |
DISTI #
595-CD74HC4017M96
|
Mouser Electronics | Counter ICs High Speed Decade RoHS: Compliant | 4792 |
|
$0.2220 / $0.6700 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | CD74HC4017 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1860 / $0.2188 | Buy Now |
|
Ameya Holding Limited | SO16 16 LEAD SOIC(150MIL) | 7300 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4122 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4017M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4017M96
Texas Instruments
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4017M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4017M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4017QM96Q1 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC4017M96 vs CD74HC4017QM96Q1 |
V62/04703-01XE | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | CD74HC4017M96 vs V62/04703-01XE |
CD74HC4017QM96EP | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-SOIC -40 to 125 | Texas Instruments | CD74HC4017M96 vs CD74HC4017QM96EP |
74HC4017D,653 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin | Nexperia | CD74HC4017M96 vs 74HC4017D,653 |
MC74HC4017DDR2 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | CD74HC4017M96 vs MC74HC4017DDR2 |
74HC4017D-T | Ring Counter | Nexperia | CD74HC4017M96 vs 74HC4017D-T |
MC74HC4017DR2 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD74HC4017M96 vs MC74HC4017DR2 |
74HC4017D,652 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us SOP 16-Pin | Nexperia | CD74HC4017M96 vs 74HC4017D,652 |
HD74HC4017RPEL | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC4017M96 vs HD74HC4017RPEL |
74HC4017D | Ring Counter | Nexperia | CD74HC4017M96 vs 74HC4017D |