-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9423-1-ND
|
DigiKey | IC DECADE COUNTER 10BIT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
897 In Stock |
|
$0.1641 / $0.5800 | Buy Now |
DISTI #
595-CD74HC4017PWR
|
Mouser Electronics | Counter ICs High Speed Decade RoHS: Compliant | 13552 |
|
$0.1710 / $0.5800 | Buy Now |
|
Rochester Electronics | CD74HC4017 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$0.1612 / $0.1896 | Buy Now |
|
Ameya Holding Limited | CD74HC4017PWR, 5-Bit 计数器、除频器, 十进制, 增序计数器, 单向, 2 → 6 V电源, 16针 TSSOP封装 | 2617 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC COUNTER/DIVIDER HS 16-TSSOP | 195 |
|
$0.2924 / $0.4985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4017PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4017PWR
Texas Instruments
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4017PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4017PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4017PW | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4017PWR vs CD74HC4017PW |
74HC4017PW,118 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin | Nexperia | CD74HC4017PWR vs 74HC4017PW,118 |
CD74HC4017PWTE4 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD74HC4017PWR vs CD74HC4017PWTE4 |
74HC4017PW | Ring Counter | Nexperia | CD74HC4017PWR vs 74HC4017PW |
HD74HC4017T | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | CD74HC4017PWR vs HD74HC4017T |
74HC4017PW | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, MO-153, TSSOP-16, Counter | NXP Semiconductors | CD74HC4017PWR vs 74HC4017PW |
CD74HC4017PWT | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4017PWR vs CD74HC4017PWT |
935189080118 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-403, 16 PIN, Counter | NXP Semiconductors | CD74HC4017PWR vs 935189080118 |
CD74HC4017QPWREP | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125 | Texas Instruments | CD74HC4017PWR vs CD74HC4017QPWREP |
CD74HC4017QPWRG4Q1 | Automotive Catalog Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -40 to 125 | Texas Instruments | CD74HC4017PWR vs CD74HC4017QPWRG4Q1 |