-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4046AE by Texas Instruments is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3851
|
Newark | Ic, Logic, 74Hc, Pll, Frequency:38Mhz, Pll Type:Vco, No. Of Pins:16Pins, Pll Case Style:Dip, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:74Hc Series, Rohs Compliant: Yes |Texas Instruments CD74HC4046AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7550 / $1.0600 | Buy Now |
|
Rochester Electronics | CD74HC4046A High Speed CMOS Logic Phase-Locked-Loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 3267 |
|
$0.2987 / $0.3514 | Buy Now |
DISTI #
CD74HC4046AE
|
TME | IC: digital, phase-locked loop, 2÷6VDC, THT, DIP16, HC Min Qty: 1 | 1036 |
|
$0.3450 / $0.6050 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ | |
DISTI #
C1S746201305868
|
Chip1Stop | High-Speed CMOS Logic Phase-Locked Loop with VCO RoHS: Compliant pbFree: Yes Container: Bulk | 777 |
|
$0.2920 / $0.4010 | Buy Now |
|
CHIPMALL.COM LIMITED | 38MHz PDIP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS | 112 |
|
$0.5657 / $0.9563 | Buy Now |
|
LCSC | 38MHz PDIP-16 Clock Generators PLLs Frequency Synthesizers ROHS | 116 |
|
$0.5893 / $0.9961 | Buy Now |
|
Win Source Electronics | IC PLL W/VCO 16-DIP | 7000 |
|
$0.3343 / $0.5014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4046AE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046AE
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4046AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4046AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8960901EA | Intersil Corporation | Check for Price | PHASE LOCKED LOOP, CDIP16 | CD74HC4046AE vs 5962-8960901EA |
5962-8960901EX | Texas Instruments | Check for Price | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | CD74HC4046AE vs 5962-8960901EX |
MM74HC4046N_NL | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | CD74HC4046AE vs MM74HC4046N_NL |
CD54HC4046AF/3A | Intersil Corporation | Check for Price | IC PHASE LOCKED LOOP, CDIP16, PLL or Frequency Synthesis Circuit | CD74HC4046AE vs CD54HC4046AF/3A |
MC74HC4046AN | Motorola Mobility LLC | Check for Price | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | CD74HC4046AE vs MC74HC4046AN |