Datasheets
CD74HC4050EE4 by: Texas Instruments

6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125

Part Details for CD74HC4050EE4 by Texas Instruments

Overview of CD74HC4050EE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CD74HC4050EE4

Part # Distributor Description Stock Price Buy
Quest Components HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 11
  • 1 $0.3600
$0.3600 Buy Now

Part Details for CD74HC4050EE4

CD74HC4050EE4 CAD Models

CD74HC4050EE4 Part Data Attributes

CD74HC4050EE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC4050EE4 Texas Instruments 6-ch, 2-V to 6-V buffers 16-PDIP -55 to 125
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER
Max I(ol) 0.004 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 26 ns
Propagation Delay (tpd) 130 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for CD74HC4050EE4

This table gives cross-reference parts and alternative options found for CD74HC4050EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8682001EA Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor CD74HC4050EE4 vs 5962-8682001EA
MM74HC4050J Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 Fairchild Semiconductor Corporation CD74HC4050EE4 vs MM74HC4050J
933669730652 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, DIP-16 NXP Semiconductors CD74HC4050EE4 vs 933669730652
CD54HC4050F3A Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 Texas Instruments CD74HC4050EE4 vs CD54HC4050F3A
MC54HC4050J Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products CD74HC4050EE4 vs MC54HC4050J
MM54HC4050J Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 Fairchild Semiconductor Corporation CD74HC4050EE4 vs MM54HC4050J
5962-8682001EX Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD74HC4050EE4 vs 5962-8682001EX
TC74HC4050F IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate Toshiba America Electronic Components CD74HC4050EE4 vs TC74HC4050F
M54HC4050D HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC4050EE4 vs M54HC4050D
5962-8682001EA Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 Texas Instruments CD74HC4050EE4 vs 5962-8682001EA
Part Number Description Manufacturer Compare
MM54HC4050J HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Texas Instruments CD74HC4050EE4 vs MM54HC4050J
MC54HC4050J Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products CD74HC4050EE4 vs MC54HC4050J
MC74HC4050D Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16 Motorola Semiconductor Products CD74HC4050EE4 vs MC74HC4050D
5962-8682001EA Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 Texas Instruments CD74HC4050EE4 vs 5962-8682001EA
74HC4050D,652 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin Nexperia CD74HC4050EE4 vs 74HC4050D,652
MC74HC4050DR2 HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD74HC4050EE4 vs MC74HC4050DR2
MC54HC4050J HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC CD74HC4050EE4 vs MC54HC4050J
M54HC4050D HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC4050EE4 vs M54HC4050D
TC74HC4050F IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate Toshiba America Electronic Components CD74HC4050EE4 vs TC74HC4050F
TC74HC4050AFN-TP2ELP IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components CD74HC4050EE4 vs TC74HC4050AFN-TP2ELP

CD74HC4050EE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4050EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4050EE4 by Texas Instruments

  • Please alert me when CD74HC4050EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC4050EE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4050EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC4050EE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4050EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4050EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: