Signal Circuits
CD74HC4053EE4
Description: 5-V, 2:1 (SPDT) 3-channel analog switch 16-PDIP -55 to 125

Overview of CD74HC4053EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CD74HC4053EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4053EE4 by Texas Instruments

CD74HC4053EE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
180 MHz
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.3 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Normal Position
NC
Number of Channels
3
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
64 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
130 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Switch-off Time-Max
29 ns
Switch-on Time-Max
31 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. CD74HC4053EE4
    Texas Instruments
    5-V, 2:1 (SPDT) 3-channel analog switch 16-PDIP -55 to 125
    VS

Alternate Parts for CD74HC4053EE4

This table gives cross-reference parts and alternative options found for CD74HC4053EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4053N TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 onsemi CD74HC4053EE4 vs MC74HC4053N
MC74HC4053ANG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 onsemi CD74HC4053EE4 vs MC74HC4053ANG
5962-8775401EA TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 Intersil Corporation CD74HC4053EE4 vs 5962-8775401EA
M74HC4053B1R TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC DIP-16 STMicroelectronics CD74HC4053EE4 vs M74HC4053B1R
CD54HC4053F High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 Texas Instruments CD74HC4053EE4 vs CD54HC4053F
74HC4053N,652 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer DIP 16-Pin NXP Semiconductors CD74HC4053EE4 vs 74HC4053N,652
HD74HC4053P 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HC4053EE4 vs HD74HC4053P
MM74HC4053N_NL Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74HC4053EE4 vs MM74HC4053N_NL
5962-8775401EA High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 Texas Instruments CD74HC4053EE4 vs 5962-8775401EA
MM74HC4053N Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74HC4053EE4 vs MM74HC4053N
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments CD74HC4053EE4 vs CD74HC4053PWR
MAX4610ASD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 Maxim Integrated Products CD74HC4053EE4 vs MAX4610ASD+
CD4016BPWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Texas Instruments CD74HC4053EE4 vs CD4016BPWE4
CD54HC4066F3A SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor CD74HC4053EE4 vs CD54HC4066F3A
CD4053BCN Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74HC4053EE4 vs CD4053BCN
74VHC4052M Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD74HC4053EE4 vs 74VHC4052M
MC74HC4052AFR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi CD74HC4053EE4 vs MC74HC4052AFR2
MAX4612AUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products CD74HC4053EE4 vs MAX4612AUD+
MAX4066CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products CD74HC4053EE4 vs MAX4066CEE+
PS4053EPE Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation CD74HC4053EE4 vs PS4053EPE

Related Parts for CD74HC4053EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4053EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4053EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC4053EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC4053EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4053EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4053EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4053EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4053EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4053EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: