Part Details for CD74HC4059E by Harris Semiconductor
Overview of CD74HC4059E by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for CD74HC4059E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PRESCALER, 24 Pin, Plastic, DIP | 3 |
|
$2.0010 / $2.1750 | Buy Now |
Part Details for CD74HC4059E
CD74HC4059E CAD Models
CD74HC4059E Part Data Attributes
|
CD74HC4059E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4059E
Harris Semiconductor
Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE I/P BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 54 MHz |