CD74HC4059E
Description: HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 1-BIT BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24

Overview of CD74HC4059E by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD74HC4059E by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4059E by Rochester Electronics LLC

CD74HC4059E
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
PROGRAMMABLE TO DIVIDE I/P BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T24
Load/Preset Input
YES
Logic IC Type
DIVIDE BY N COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
54 MHz
Want to compare parts?
  1. CD74HC4059E
    Rochester Electronics LLC
    HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 1-BIT BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24
    VS

Related Parts for CD74HC4059E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4059E by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4059E by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC4059E would you like to use for your alert(s)?
  • Please alert me when CD74HC4059E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4059E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4059E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4059E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4059E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4059E by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: