-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, 16:1, single channel analog multiplexer 24-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC4067SM96 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4067SM96G4 | Texas Instruments | High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SSOP -55 to 125 | |
CD74HC4067SM96E4 | Texas Instruments | High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SSOP -55 to 125 | |
CD74HC4067SM96 | Texas Instruments | High-speed CMOS 16-channel analog multiplexer/demultiplexer 24-SSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 291 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 86 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-CD74HC4067SM96
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 172 |
|
RFQ | |
DISTI #
C1S746200197095
|
Chip1Stop | Analog Multiplexer Single 16:1 24-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1675 |
|
$0.2280 / $0.5230 | Buy Now |
|
CHIPMALL.COM LIMITED | 16 240 SSOP-24-208mil Analog Switches, Multiplexers ROHS | 4157 |
|
$0.2267 / $0.4475 | Buy Now |
|
LCSC | 16 240 SSOP-24-208mil Analog Switches Multiplexers ROHS | 935 |
|
$0.2369 / $0.4660 | Buy Now |
|
Win Source Electronics | IC MUX/DEMUX 1X16 24SSOP | 30000 |
|
$0.2967 / $0.4449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4067SM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4067SM96
Texas Instruments
5V, 16:1, single channel analog multiplexer 24-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 89 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 58 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD74HC4067SM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4067SM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4067SM | Texas Instruments | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, GREEN, PLASTIC, SSOP-24 | CD74HC4067SM96 vs CD74HC4067SM |
CD74HC4067SME4 | Texas Instruments | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, GREEN, PLASTIC, SSOP-24 | CD74HC4067SM96 vs CD74HC4067SME4 |