-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V OR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5538
|
Newark | Ic, Hi Speed Triple Cmos, Smd, Logic Family/Base Number:74Hc4075, Logic Type:Or, Output Current:5.2Ma, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4075M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $1.6900 | Buy Now |
DISTI #
296-9227-5-ND
|
DigiKey | IC GATE OR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
758 In Stock |
|
$0.6697 / $1.1600 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 170 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 136 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 320 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 192 |
|
$0.4868 / $1.6225 | Buy Now |
|
Rochester Electronics | CD74HC4075 High Speed CMOS Logic Triple 3-Input OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 13016 |
|
$0.4327 / $0.5090 | Buy Now |
DISTI #
CD74HC4075M
|
TME | IC: digital, OR, Ch: 3, IN: 3, SMD, SO14, 2÷6VDC, HC Min Qty: 3 | 20 |
|
$0.4790 / $0.8660 | Buy Now |
|
Chip1Cloud | High Speed CMOS Logic Triple 3-Input OR Gate | 57000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4075M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075M
Texas Instruments
3-ch, 3-input, 2-V to 6-V OR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4075M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4075M96 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC4075M vs CD74HC4075M96 |
CD74HC4075MTE4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4075M vs CD74HC4075MTE4 |
CD74HC4075M96E4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4075M vs CD74HC4075M96E4 |