Part Details for CD74HC4075M96 by Intersil Corporation
Overview of CD74HC4075M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4075M96 | Texas Instruments | High Speed CMOS Logic Triple 3-Input OR Gates 14-SOIC -55 to 125 |
Part Details for CD74HC4075M96
CD74HC4075M96 CAD Models
CD74HC4075M96 Part Data Attributes
|
CD74HC4075M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075M96
Intersil Corporation
OR GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4075M96
This table gives cross-reference parts and alternative options found for CD74HC4075M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4075M | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075M |
CD74HC4075M | OR GATE | Intersil Corporation | CD74HC4075M96 vs CD74HC4075M |
CD74HC4075MT | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075MT |
CD74HC4075M96 | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC4075M96 vs CD74HC4075M96 |
CD74HC4075M96 | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075M96 |
CD74HC4075M96E4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4075M96 vs CD74HC4075M96E4 |
CD74HC4075MTG4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075MTG4 |