Part Details for CD74HC4075M96 by Rochester Electronics LLC
Overview of CD74HC4075M96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for CD74HC4075M96
CD74HC4075M96 CAD Models
CD74HC4075M96 Part Data Attributes
|
CD74HC4075M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075M96
Rochester Electronics LLC
OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4075M96
This table gives cross-reference parts and alternative options found for CD74HC4075M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4075M | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075M |
CD74HC4075M | OR GATE | Intersil Corporation | CD74HC4075M96 vs CD74HC4075M |
CD74HC4075MT | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075MT |
CD74HC4075M96 | 3-ch, 3-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075M96 |
CD74HC4075M96E4 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4075M96 vs CD74HC4075M96E4 |
CD74HC4075MTG4 | High Speed CMOS Logic Triple 3-Input OR Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC4075M96 vs CD74HC4075MTG4 |