-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8702
|
Newark | Logic, 4-To-16 Decod/Demux, 24Soic, Logic Family/Base Number:-, Logic Type:Decoder/Demultiplexer, No. Of Outputs:16Outputs, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4515M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
2156-CD74HC4515M-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1405 In Stock |
|
$2.2300 | Buy Now |
DISTI #
296-9233-5-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
540 In Stock |
|
$2.5820 / $4.1200 | Buy Now |
|
Rochester Electronics | CD74HC4515 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches RoHS: Compliant Status: Active Min Qty: 1 | 1405 |
|
$1.9100 / $2.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 193 |
|
$4.5955 | Buy Now |
|
Velocity Electronics | Our Stock | 85 |
|
RFQ | |
|
Chip1Cloud | HIGH-SPEED CMOS LOGIC 4-TO-16 LINE DECODER/DEMULTIPLEXER WITH INPUT LATCHES | 65900 |
|
RFQ | |
DISTI #
3119887
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5919 / $4.3074 | Buy Now |
DISTI #
3119887
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5490 / $4.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4515M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4515M
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC4515M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4515M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933730180652 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 | NXP Semiconductors | CD74HC4515M vs 933730180652 |
933730180652 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | CD74HC4515M vs 933730180652 |
74HC4515D,652 | 74HC(T)4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting SOP 24-Pin | NXP Semiconductors | CD74HC4515M vs 74HC4515D,652 |
74HC4515D,652 | 74HC4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting@en-us SOP 24-Pin | Nexperia | CD74HC4515M vs 74HC4515D,652 |
933730180653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO24 | Nexperia | CD74HC4515M vs 933730180653 |
CD74HC4515ME4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74HC4515M vs CD74HC4515ME4 |
74HC4515D,653 | 74HC4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting@en-us SOP 24-Pin | Nexperia | CD74HC4515M vs 74HC4515D,653 |
CD74HC4515MG4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 | Texas Instruments | CD74HC4515M vs CD74HC4515MG4 |
CD74HC4515M96E4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-SOIC -55 to 125 | Texas Instruments | CD74HC4515M vs CD74HC4515M96E4 |
74HC4515D | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, SO-24 | NXP Semiconductors | CD74HC4515M vs 74HC4515D |