Part Details for CD74HC4518E by Rochester Electronics LLC
Overview of CD74HC4518E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4518E | Texas Instruments | High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125 |
Part Details for CD74HC4518E
CD74HC4518E CAD Models
CD74HC4518E Part Data Attributes
|
CD74HC4518E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC4518E
Rochester Electronics LLC
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 60 MHz |
Alternate Parts for CD74HC4518E
This table gives cross-reference parts and alternative options found for CD74HC4518E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4518E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4518JDS | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | CD74HC4518E vs MC74HC4518JDS |
MC74HC4518J | Decade Counter, | Rochester Electronics LLC | CD74HC4518E vs MC74HC4518J |
MC74HC4518J | MC74HC4518J | Motorola Mobility LLC | CD74HC4518E vs MC74HC4518J |
MC54HC4518J | IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | CD74HC4518E vs MC54HC4518J |
CD74HC4518E | High Speed CMOS Logic Dual BCD Up-Counter 16-PDIP -55 to 125 | Texas Instruments | CD74HC4518E vs CD74HC4518E |
MC54HC4518JDS | Decade Counter, Synchronous, Up Direction, CMOS, CDIP16, | Motorola Semiconductor Products | CD74HC4518E vs MC54HC4518JDS |
MC54HC4518JS | Decade Counter, | Rochester Electronics LLC | CD74HC4518E vs MC54HC4518JS |
M74HC4518B1N | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC4518E vs M74HC4518B1N |
MC74HC4518JDS | Decade Counter, | Rochester Electronics LLC | CD74HC4518E vs MC74HC4518JDS |
74HC4518NB | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | CD74HC4518E vs 74HC4518NB |