CD74HC541E
Description: IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC

Overview of CD74HC541E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC541E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC541E by Intersil Corporation

CD74HC541E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
35 ns
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC541E
    Intersil Corporation
    IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC
    VS

Alternate Parts for CD74HC541E

This table gives cross-reference parts and alternative options found for CD74HC541E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC541E 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 Texas Instruments CD74HC541E vs CD74HC541E
CD74HC541EE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 Texas Instruments CD74HC541E vs CD74HC541EE4
M54HC541D HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD74HC541E vs M54HC541D
SN74HC541N3 Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments CD74HC541E vs SN74HC541N3
SN74HC541N 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments CD74HC541E vs SN74HC541N
JM38510/65711BRA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD74HC541E vs JM38510/65711BRA
MC74HC541AN HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi CD74HC541E vs MC74HC541AN
HD74HC541P HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD74HC541E vs HD74HC541P
MC54HC541JD Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products CD74HC541E vs MC54HC541JD
SN74HC541N-10 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments CD74HC541E vs SN74HC541N-10
Part Number Description Manufacturer Compare
SN74HC541N3 Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments CD74HC541E vs SN74HC541N3
MC74HC541ND HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HC541E vs MC74HC541ND
CD74HC541M96G4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 Texas Instruments CD74HC541E vs CD74HC541M96G4
JM38510/65711BRA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD74HC541E vs JM38510/65711BRA
74LCX541MSA LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments CD74HC541E vs 74LCX541MSA
MC74HC541ADWG Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE onsemi CD74HC541E vs MC74HC541ADWG
74LCX541MSAX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments CD74HC541E vs 74LCX541MSAX
SNJ54HC541J Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments CD74HC541E vs SNJ54HC541J
HD74HC541PV-E HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation CD74HC541E vs HD74HC541PV-E
MM54HC541J HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20 Texas Instruments CD74HC541E vs MM54HC541J

Related Parts for CD74HC541E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC541E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC541E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HC541E would you like to use for your alert(s)?
  • Please alert me when CD74HC541E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC541E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC541E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC541E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC541E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC541E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: