There are no models available for this part yet.
Overview of CD74HC541M by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CD74HC541M by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 33 |
|
RFQ | ||||
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 400 |
|
$0.5392 / $1.3480 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 392 |
|
$0.5392 / $1.3480 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 189 |
|
$0.2481 / $0.8270 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 26 |
|
$0.4410 / $0.9800 | Buy Now | ||
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 2 |
|
$0.8088 | Buy Now | ||
Rochester Electronics | CD74HC541 High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 371 |
|
$0.3595 / $0.4229 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1314 |
|
RFQ |
CAD Models for CD74HC541M by Harris Semiconductor
Part Data Attributes for CD74HC541M by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Control Type
|
ENABLE LOW
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
35 ns
|
Propagation Delay (tpd)
|
175 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Related Parts for CD74HC541M
-
74HC541DBus Driver/Transceivers
-
CD4048BEXGates
-
MSP430FR5729IRHARMicrocontrollers
-
LM2576T-5.0/LF03Switching Regulator or Controllers
-
SI7252DP-T1-GE3Power Field-Effect Transistors
-
CD74HC75PWRG4FF/Latches
-
SN75189DLine Driver or Receivers
-
GRM188R61A226ME15DFixed Capacitors
-
CDBU0230L-HFRectifier Diodes