-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC541PWR | Texas Instruments | High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs 20-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC541PW-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
842 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-33108-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
577 In Stock |
|
$0.4315 / $0.9400 | Buy Now |
|
Rochester Electronics | CD74HC541 High Speed CMOS Logic Octal Non-Inverting Buffers and Line Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 842 |
|
$0.3335 / $0.3923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC541PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC541PW
Texas Instruments
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC541PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC541PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC541PWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | CD74HC541PW vs CD74HC541PWR |
HD74HC541T | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSOP-20 | Hitachi Ltd | CD74HC541PW vs HD74HC541T |
HD74HC541TELL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | CD74HC541PW vs HD74HC541TELL |
935171460112 | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC541PW vs 935171460112 |
74HC541PW-T | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC541PW vs 74HC541PW-T |
SN74HC541PWG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HC541PW vs SN74HC541PWG4 |
74HC541PW,118 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | CD74HC541PW vs 74HC541PW,118 |
MM74HC541MTCX_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | CD74HC541PW vs MM74HC541MTCX_NL |
74HC541PW,118 | 74HC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | CD74HC541PW vs 74HC541PW,118 |
SN74HC541PWT | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | CD74HC541PW vs SN74HC541PWT |