Logic
CD74HC563E
Description: High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125

Overview of CD74HC563E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for CD74HC563E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-33109-5-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 43
In Stock
  • 1 $1.0600
  • 20 $0.6710
  • 40 $0.6190
  • 100 $0.5642
  • 260 $0.5202
  • 500 $0.4961
  • 1,000 $0.4751
  • 2,500 $0.4528
  • 5,000 $0.4394
$0.4394 / $1.0600 Buy Now
DISTI # 595-CD74HC563E
Mouser Electronics Latches Hi Sp CMOS Log Octal Inverting Transp RoHS: Compliant 309
  • 1 $0.9800
  • 10 $0.8390
  • 100 $0.6510
  • 500 $0.5510
  • 1,000 $0.4680
  • 2,500 $0.4360
  • 5,000 $0.4150
$0.4150 / $0.9800 Buy Now
Bristol Electronics   34
RFQ
Quest Components BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDIP20 84
  • 1 $0.8619
  • 7 $0.7183
  • 22 $0.5171
$0.5171 / $0.8619 Buy Now
Quest Components BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDIP20 27
  • 1 $0.6650
  • 9 $0.5320
$0.5320 / $0.6650 Buy Now
Rochester Electronics CD74HC563 High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 60
  • 1 $0.4506
  • 25 $0.4416
  • 100 $0.4236
  • 500 $0.4055
  • 1,000 $0.3830
$0.3830 / $0.4506 Buy Now
DISTI # C1S746208931167
Chip1Stop Latching RoHS: Compliant 940
  • 1 $0.7618
  • 10 $0.6856
  • 100 $0.5672
  • 500 $0.5030
$0.5030 / $0.7618 Buy Now

CAD Models for CD74HC563E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC563E by Texas Instruments

CD74HC563E
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 533
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74HC563E
    Texas Instruments
    High Speed CMOS Logic Octal Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
    VS

Alternate Parts for CD74HC563E

This table gives cross-reference parts and alternative options found for CD74HC563E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC563E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC563J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 Texas Instruments CD74HC563E vs MM74HC563J
5962-8606201RA Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor CD74HC563E vs 5962-8606201RA
M54HC563F1R HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD74HC563E vs M54HC563F1R
M54HC563F1 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics CD74HC563E vs M54HC563F1
SNJ54HC563J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74HC563E vs SNJ54HC563J
SN54HC563J-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments CD74HC563E vs SN54HC563J-00
GD54HC563 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD74HC563E vs GD54HC563
MC54HC563J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC CD74HC563E vs MC54HC563J
5962-8606201RX HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Motorola Mobility LLC CD74HC563E vs 5962-8606201RX
CD54HC563F/3 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation CD74HC563E vs CD54HC563F/3
Part Number Description Manufacturer Compare
74HC563NB IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors CD74HC563E vs 74HC563NB
MC74HC563AN HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HC563E vs MC74HC563AN
GD54HC563 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD74HC563E vs GD54HC563
CD54HC563F3A Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Rochester Electronics LLC CD74HC563E vs CD54HC563F3A
MC54HC563J HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC CD74HC563E vs MC54HC563J
SN54HC563J-00 HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments CD74HC563E vs SN54HC563J-00
MM74HC563J IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD74HC563E vs MM74HC563J
GD74HC563 Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD74HC563E vs GD74HC563
MC74HC563N HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74HC563E vs MC74HC563N
M54HC563F1R HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics CD74HC563E vs M54HC563F1R

Related Parts for CD74HC563E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC563E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC563E by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC563E would you like to use for your alert(s)?
  • Please alert me when CD74HC563E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC563E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC563E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC563E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC563E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC563E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: