Part Details for CD74HC646EN by Intersil Corporation
Overview of CD74HC646EN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CD74HC646EN
CD74HC646EN CAD Models
CD74HC646EN Part Data Attributes
|
CD74HC646EN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC646EN
Intersil Corporation
IC,BUS TRANSCEIVER,SINGLE,8-BIT,HC-CMOS,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC646EN
This table gives cross-reference parts and alternative options found for CD74HC646EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC646EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC646JT | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | CD74HC646EN vs SNJ54HC646JT |
5962-8688501JX | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | Texas Instruments | CD74HC646EN vs 5962-8688501JX |
MM54HC646J | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | CD74HC646EN vs MM54HC646J |
SN74HC646NT-00 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD74HC646EN vs SN74HC646NT-00 |
CD54HC646F | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | CD74HC646EN vs CD54HC646F |
MC54HC646J | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | CD74HC646EN vs MC54HC646J |
CD74HC646E | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Intersil Corporation | CD74HC646EN vs CD74HC646E |
M54HC646F1 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD74HC646EN vs M54HC646F1 |
MC74HC646N | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | CD74HC646EN vs MC74HC646N |
5962-8688501JX | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Motorola Mobility LLC | CD74HC646EN vs 5962-8688501JX |