Part Details for CD74HC7046AE by Rochester Electronics LLC
Overview of CD74HC7046AE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CD74HC7046AE
CD74HC7046AE CAD Models
CD74HC7046AE Part Data Attributes
|
CD74HC7046AE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC7046AE
Rochester Electronics LLC
Phase Locked Loop, CMOS, PDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC7046AE
This table gives cross-reference parts and alternative options found for CD74HC7046AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7046AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC7046AE | IC,PHASE-LOCKED LOOP,HC-CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD74HC7046AE vs CD74HC7046AE |
CD74HC7046AE | High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125 | Texas Instruments | CD74HC7046AE vs CD74HC7046AE |
CD74HC7046AE | PLL/Frequency Synthesis Circuit | Thomson Consumer Electronics | CD74HC7046AE vs CD74HC7046AE |