-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3632
|
Newark | Ic, D-Type Flip Flop, Dual, Soic-14, Logic Family/Base Number:74Hc73, Flip-Flop Type:D, Propagation Delay:13Ns, Frequency:23Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Negative Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC73M96 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 / $0.5200 | Buy Now |
DISTI #
296-14540-1-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3268 In Stock |
|
$0.1125 / $0.5100 | Buy Now |
DISTI #
595-CD74HC73M96
|
Mouser Electronics | Flip Flops Dual RoHS: Compliant | 16714 |
|
$0.1120 / $0.5000 | Buy Now |
DISTI #
V72:2272_07247779
|
Arrow Electronics | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2333 |
|
$0.1126 / $0.4141 | Buy Now |
DISTI #
65551441
|
Verical | Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 14-Pin SOIC T/R Min Qty: 53 Package Multiple: 1 Date Code: 2249 | Americas - 2333 |
|
$0.1126 / $0.3218 | Buy Now |
|
Rochester Electronics | CD74HC73 High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$0.1079 / $0.1269 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3059 |
|
RFQ | |
|
Chip1Cloud | IC JK TYPE NEG TRG DUAL 14SOIC | 2140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF JK TYPE DUAL 1BIT 14SOIC | 690 |
|
$0.1166 / $0.2267 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-14 Flip Flops RoHS Purchase Online, Ship Immediately | 828 |
|
$0.1071 / $0.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC73M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC73M96
Texas Instruments
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC73M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC73M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC73RP-EL | HC/UH SERIES, J-K FLIP-FLOP, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HC73M96 vs HD74HC73RP-EL |
CD74HC73M | J-K FLIP-FLOP | Intersil Corporation | CD74HC73M96 vs CD74HC73M |
M74HC73RM13TR | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | CD74HC73M96 vs M74HC73RM13TR |
HD74HC73RPEL | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | CD74HC73M96 vs HD74HC73RPEL |
CD74HC73MG4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC73M96 vs CD74HC73MG4 |
74HC73D | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | CD74HC73M96 vs 74HC73D |
MM74HC73MX | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 | National Semiconductor Corporation | CD74HC73M96 vs MM74HC73MX |
CD74HC73M96G4 | High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-SOIC -55 to 125 | Texas Instruments | CD74HC73M96 vs CD74HC73M96G4 |
M74HC73M1R | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | CD74HC73M96 vs M74HC73M1R |
CD74HC73M | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | CD74HC73M96 vs CD74HC73M |