CD74HCT03M96
Description: IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC

Overview of CD74HCT03M96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HCT03M96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT03M96 by Intersil Corporation

CD74HCT03M96
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
SOIC-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.00002 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HCT03M96
    Intersil Corporation
    IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC
    VS

Alternate Parts for CD74HCT03M96

This table gives cross-reference parts and alternative options found for CD74HCT03M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT03M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT03MTE4 High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-SOIC -55 to 125 Texas Instruments CD74HCT03M96 vs CD74HCT03MTE4
CD74HCT03M96E4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT03M96 vs CD74HCT03M96E4
CD74HCT03M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74HCT03M96 vs CD74HCT03M96
CD74HCT03MTG4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT03M96 vs CD74HCT03MTG4
74HCT03D,653 74HC(T)03 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors CD74HCT03M96 vs 74HCT03D,653
CD74HCT03MT 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74HCT03M96 vs CD74HCT03MT
Part Number Description Manufacturer Compare
CD74HCT03MTG4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT03M96 vs CD74HCT03MTG4
CD74HCT03MTE4 High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-SOIC -55 to 125 Texas Instruments CD74HCT03M96 vs CD74HCT03MTE4
CD74HCT03MT 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74HCT03M96 vs CD74HCT03MT
74HCT03D,653 74HC(T)03 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors CD74HCT03M96 vs 74HCT03D,653
CD74HCT03M96E4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT03M96 vs CD74HCT03M96E4
GD74HCT03D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HCT03M96 vs GD74HCT03D
CD74HCT03M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 Texas Instruments CD74HCT03M96 vs CD74HCT03M96

Related Parts for CD74HCT03M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT03M96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT03M96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HCT03M96 would you like to use for your alert(s)?
  • Please alert me when CD74HCT03M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT03M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT03M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT03M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT03M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT03M96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: