-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14543-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10024 In Stock |
|
$0.1163 / $0.5300 | Buy Now |
DISTI #
595-CD74HCT04M96
|
Mouser Electronics | Inverters Hex/Buffer RoHS: Compliant | 5465 |
|
$0.0990 / $0.4900 | Buy Now |
|
Bristol Electronics | 2272 |
|
RFQ | ||
|
Bristol Electronics | 1133 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 940 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 4880 |
|
$0.0931 / $0.2148 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 752 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 1817 |
|
$0.2016 / $0.6720 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 384 |
|
$0.2148 / $0.7160 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 284 |
|
$0.2148 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT04M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT04M96
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT04M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT04M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04DRG4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | CD74HCT04M96 vs SN74HCT04DRG4 |
MM74HCT04SJX | Hex Inverter, 2000-REEL | onsemi | CD74HCT04M96 vs MM74HCT04SJX |
TC74HCT04AF-TP1EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HCT04M96 vs TC74HCT04AF-TP1EL |
CD74HCT04M96E4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HCT04M96 vs CD74HCT04M96E4 |
74HCT04D,653 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | CD74HCT04M96 vs 74HCT04D,653 |
SN74HCT04NSRE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD74HCT04M96 vs SN74HCT04NSRE4 |
74HCT04D,652 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | CD74HCT04M96 vs 74HCT04D,652 |
M74HCT04M1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | CD74HCT04M96 vs M74HCT04M1 |
74HCT04D-T | Inverter | Nexperia | CD74HCT04M96 vs 74HCT04D-T |
CD74HCT04ME4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | CD74HCT04M96 vs CD74HCT04ME4 |