There are no models available for this part yet.
Overview of CD74HCT10E by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT10E | Texas Instruments | High Speed CMOS Logic Triple 3-Input NAND Gates 14-PDIP -55 to 125 |
Price & Stock for CD74HCT10E by RCA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 3400 |
|
$0.2438 / $0.9375 | Buy Now | ||
Bristol Electronics | 135 |
|
RFQ | ||||
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | Logic Circuit, 3 3-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 436 |
|
$0.4250 / $0.8500 | Buy Now | ||
Quest Components | Logic Circuit, 3 3-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 340 |
|
$0.4250 / $0.8500 | Buy Now | ||
Quest Components | Logic Circuit, 3 3-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 95 |
|
$0.3400 / $0.5100 | Buy Now |
CAD Models for CD74HCT10E by RCA
Part Data Attributes for CD74HCT10E by RCA
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RCA SOLID STATE
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.004 A
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
36 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for CD74HCT10E
-
CD74HCT04MGates
-
CD74HCT126MBus Driver/Transceivers
-
AT89S52-24AUMicrocontrollers
-
IRFS7730TRL7PPPower Field-Effect Transistors
-
C320C104M5R5TAFixed Capacitors
-
MBRS140Rectifier Diodes
-
SI2337DS-T1-GE3Small Signal Field-Effect Transistors
-
RC0603JR-071MLFixed Resistors
-
MAX488EESALine Driver or Receivers