Part Details for CD74HCT10M by Harris Semiconductor
Overview of CD74HCT10M by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT10MT | Texas Instruments | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | |
CD74HCT10M96G4 | Texas Instruments | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 | |
CD74HCT10M96 | Texas Instruments | High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125 |
Price & Stock for CD74HCT10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input NAND, HCT-CMOS, 14 Pin, Plastic, SOP | 234 |
|
$0.3500 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HCT10 High Speed CMOS Logic Triple 3-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 3539 |
|
$0.4711 / $0.5542 | Buy Now |
Part Details for CD74HCT10M
CD74HCT10M CAD Models
CD74HCT10M Part Data Attributes
|
CD74HCT10M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT10M
Harris Semiconductor
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |