-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9247-5-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
25 In Stock |
|
$0.8850 / $1.2700 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, HCT-CMOS, 14 Pin, Plastic, SOP | 23 |
|
$0.6250 / $0.7500 | Buy Now |
|
Rochester Electronics | CD74HCT10 High Speed CMOS Logic Triple 3-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 19448 |
|
$0.4711 / $0.5542 | Buy Now |
DISTI #
CD74HCT10M
|
TME | IC: digital, NAND, Ch: 3, IN: 3, SMD, SO14, 4.5÷5.5VDC, HCT Min Qty: 3 | 40 |
|
$0.2360 / $0.3130 | Buy Now |
|
LCSC | 2uA 4.5V5.5V 3 24ns4.5V50pF With Non-Gate SOIC-14 Logic Gates ROHS | 233 |
|
$0.6955 / $1.2213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT10M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT10M
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HCT10M1R | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT10M vs M74HCT10M1R |
74HCT10D,652 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HCT10M vs 74HCT10D,652 |
SN74HCS10DR | Triple 3-input NAND gates with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | CD74HCT10M vs SN74HCS10DR |
CD74HCT10M96 | NAND GATE | Intersil Corporation | CD74HCT10M vs CD74HCT10M96 |
933714360653 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HCT10M vs 933714360653 |
CD74HCT10ME4 | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT10M vs CD74HCT10ME4 |
M74HCT10RM13TR | HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HCT10M vs M74HCT10RM13TR |
74HCT10D-T | IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCT10M vs 74HCT10D-T |
74HCT10D | NAND Gate | Nexperia | CD74HCT10M vs 74HCT10D |
74HCT10D-Q100J | 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HCT10M vs 74HCT10D-Q100J |