Logic
CD74HCT123EE4
Texas Instruments
Description: HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16

Overview of CD74HCT123EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring

Price & Stock for CD74HCT123EE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   500
  • 1 $0.7020
  • 37 $0.4212
  • 143 $0.3510
$0.3510 / $0.7020 Buy Now

CAD Models for CD74HCT123EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT123EE4 by Texas Instruments

CD74HCT123EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
HCT
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
102 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD74HCT123EE4
    Texas Instruments
    HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
    VS

Alternate Parts for CD74HCT123EE4

This table gives cross-reference parts and alternative options found for CD74HCT123EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT123EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8970001EX HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Intersil Corporation CD74HCT123EE4 vs 5962-8970001EX
5962-8970001EX Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HCT123EE4 vs 5962-8970001EX
GD74HCT123 Monostable Multivibrator, PDIP16, Goldstar Electron Co Ltd CD74HCT123EE4 vs GD74HCT123
CD54HCT123F Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HCT123EE4 vs CD54HCT123F
74HCT123N,652 74HCT123N NXP Semiconductors CD74HCT123EE4 vs 74HCT123N,652
CD54HCT123F3A Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HCT123EE4 vs CD54HCT123F3A
5962-8970001EA HCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Intersil Corporation CD74HCT123EE4 vs 5962-8970001EA
CD54HCT123F/3 Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HCT123EE4 vs CD54HCT123F/3
GD54HCT123 Monostable Multivibrator, PDIP16, Goldstar Electron Co Ltd CD74HCT123EE4 vs GD54HCT123
Part Number Description Manufacturer Compare
CD14538BD 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 Texas Instruments CD74HCT123EE4 vs CD14538BD
5962-8688601EX HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Intersil Corporation CD74HCT123EE4 vs 5962-8688601EX
HEF4538BPB IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator NXP Semiconductors CD74HCT123EE4 vs HEF4538BPB
M74HC123F1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD74HCT123EE4 vs M74HC123F1
CD54HCT123F3A Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 Harris Semiconductor CD74HCT123EE4 vs CD54HCT123F3A
M74HC423M1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, MICRO, PLASTIC, SOP-16 STMicroelectronics CD74HCT123EE4 vs M74HC423M1
MM74HC4538M Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC CD74HCT123EE4 vs MM74HC4538M
SN74LS123MEL LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 onsemi CD74HCT123EE4 vs SN74LS123MEL
CD14538BF3A 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Intersil Corporation CD74HCT123EE4 vs CD14538BF3A
MC74HC4538ADT HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 onsemi CD74HCT123EE4 vs MC74HC4538ADT

Related Parts for CD74HCT123EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT123EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT123EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT123EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT123EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT123EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT123EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT123EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT123EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT123EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: