-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HCT139EE4-ND
|
DigiKey | HIGH SPEED CMOS LOGIC DUAL 2-TO- Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4114 | Buy Now |
DISTI #
595-CD74HCT139EE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS Dual 2-to-4 Line RoHS: Compliant | 1113 |
|
$0.2910 / $0.8900 | Buy Now |
|
Rochester Electronics | CD74HCT139 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.2864 / $0.3369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT139EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT139EE4
Texas Instruments
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT139EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT139EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT139N | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT139EE4 vs 74HCT139N |
TC74HCT139AP | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | CD74HCT139EE4 vs TC74HCT139AP |
HCTS139DMSH | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT139EE4 vs HCTS139DMSH |
74HCT139NB | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | CD74HCT139EE4 vs 74HCT139NB |
SN74HCT139N-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HCT139EE4 vs SN74HCT139N-00 |
933669930652 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT139EE4 vs 933669930652 |
5962R9575301VEC | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD74HCT139EE4 vs 5962R9575301VEC |
MM74HCT139N | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD74HCT139EE4 vs MM74HCT139N |
HCTS139DMSR | CMOS Dual 2-to-4 Line Decoder/Demultiplexer, SBDIP, /Tube | Renesas Electronics Corporation | CD74HCT139EE4 vs HCTS139DMSR |
SN54HCT139J-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | CD74HCT139EE4 vs SN54HCT139J-00 |