-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1676 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT14M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT14M96E4
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT14M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT14M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HCT14D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HCT14M96E4 vs GD54HCT14D |
SN74HCT14QDRQ1 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | CD74HCT14M96E4 vs SN74HCT14QDRQ1 |
CD74HCT14MT | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT14M96E4 vs CD74HCT14MT |
CD74HCT14M96 | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74HCT14M96E4 vs CD74HCT14M96 |
CD74HCT14M | HCT SERIES, HEX 1-INPUT PDSO14, SOIC-14 | Intersil Corporation | CD74HCT14M96E4 vs CD74HCT14M |
MC74HCT14AFELG | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | CD74HCT14M96E4 vs MC74HCT14AFELG |
MM74HCT14MX_NL | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | CD74HCT14M96E4 vs MM74HCT14MX_NL |
MM74HCT14SJ | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | CD74HCT14M96E4 vs MM74HCT14SJ |
MM74HCT14SJX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | CD74HCT14M96E4 vs MM74HCT14SJX |
933714340653 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | CD74HCT14M96E4 vs 933714340653 |