Logic
CD74HCT14MG4
Texas Instruments
Description: 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Overview of CD74HCT14MG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HCT14MG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   299
RFQ
Quest Components   239
  • 1 $0.9100
  • 15 $0.4095
  • 123 $0.2730
$0.2730 / $0.9100 Buy Now

CAD Models for CD74HCT14MG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT14MG4 by Texas Instruments

CD74HCT14MG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
57 ns
Propagation Delay (tpd)
57 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CD74HCT14MG4
    Texas Instruments
    6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT14MG4

This table gives cross-reference parts and alternative options found for CD74HCT14MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT14MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54HCT14D Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HCT14MG4 vs GD54HCT14D
SN74HCT14QDRQ1 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Texas Instruments CD74HCT14MG4 vs SN74HCT14QDRQ1
CD74HCT14MT 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT14MG4 vs CD74HCT14MT
CD74HCT14M96 IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC Intersil Corporation CD74HCT14MG4 vs CD74HCT14M96
CD74HCT14M HCT SERIES, HEX 1-INPUT PDSO14, SOIC-14 Intersil Corporation CD74HCT14MG4 vs CD74HCT14M
MC74HCT14AFELG IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi CD74HCT14MG4 vs MC74HCT14AFELG
MM74HCT14MX_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation CD74HCT14MG4 vs MM74HCT14MX_NL
MM74HCT14SJ Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation CD74HCT14MG4 vs MM74HCT14SJ
MM74HCT14SJX Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation CD74HCT14MG4 vs MM74HCT14SJX
933714340653 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia CD74HCT14MG4 vs 933714340653
Part Number Description Manufacturer Compare
SN74HCT14QDRQ1 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Texas Instruments CD74HCT14MG4 vs SN74HCT14QDRQ1
CD74HCT14M 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT14MG4 vs CD74HCT14M
MM74HCT14MX_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation CD74HCT14MG4 vs MM74HCT14MX_NL
M74HCT14RM13TR HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics CD74HCT14MG4 vs M74HCT14RM13TR
MC74HCT14AFELG IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi CD74HCT14MG4 vs MC74HCT14AFELG
933714340653 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia CD74HCT14MG4 vs 933714340653
933714340652 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia CD74HCT14MG4 vs 933714340652
CD74HCT14MTE4 High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 Texas Instruments CD74HCT14MG4 vs CD74HCT14MTE4
MM74HCT14SJX Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, ROHS COMPLIANT, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation CD74HCT14MG4 vs MM74HCT14SJX
GD74HCT14D Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HCT14MG4 vs GD74HCT14D

Related Parts for CD74HCT14MG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT14MG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT14MG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT14MG4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT14MG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT14MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT14MG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT14MG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT14MG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT14MG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: