Logic
CD74HCT157M96G4
Texas Instruments
Description: High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125

Overview of CD74HCT157M96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for CD74HCT157M96G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74HCT157M96G4-TITR-ND
DigiKey IC QUAD 2-IN MUX HS 16-SOIC Min Qty: 1480 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT 2442
In Stock
  • 1,480 $0.2000
$0.2000 Buy Now
Rochester Electronics Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2442
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now

CAD Models for CD74HCT157M96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HCT157M96G4 by Texas Instruments

CD74HCT157M96G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HCT157M96G4
    Texas Instruments
    High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT157M96G4

This table gives cross-reference parts and alternative options found for CD74HCT157M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT157M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT157MG4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD74HCT157M96G4 vs CD74HCT157MG4
74HCT157D-T IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors CD74HCT157M96G4 vs 74HCT157D-T
SN74HCT157D Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments CD74HCT157M96G4 vs SN74HCT157D
933713750653 Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia CD74HCT157M96G4 vs 933713750653
TC74HCT157AFN IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74HCT157M96G4 vs TC74HCT157AFN
SN74HCT157DTE4 HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD74HCT157M96G4 vs SN74HCT157DTE4
MM74HCT157M HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments CD74HCT157M96G4 vs MM74HCT157M
933713750653 IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors CD74HCT157M96G4 vs 933713750653
SN74HCT157DRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments CD74HCT157M96G4 vs SN74HCT157DRG4
CD74HCT157M High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD74HCT157M96G4 vs CD74HCT157M
Part Number Description Manufacturer Compare
SN74HC153D-00R IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer Texas Instruments CD74HCT157M96G4 vs SN74HC153D-00R
GD74HCT151J Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD74HCT157M96G4 vs GD74HCT151J
MC74AC257NC Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD74HCT157M96G4 vs MC74AC257NC
74AC257PC_NL Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74HCT157M96G4 vs 74AC257PC_NL
CD54HC251H/3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS Harris Semiconductor CD74HCT157M96G4 vs CD54HC251H/3A
8512401EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Signetics CD74HCT157M96G4 vs 8512401EX
CD54HC158H/3A HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, UUC16 Intersil Corporation CD74HCT157M96G4 vs CD54HC158H/3A
5962-9151601EA Multiplexer And Demux/Decoder, HC/UH Series, 1-Func, 3 Line Input, 8 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff CD74HCT157M96G4 vs 5962-9151601EA
CD54AC257H Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS Harris Semiconductor CD74HCT157M96G4 vs CD54AC257H
GD54HCT151J Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD74HCT157M96G4 vs GD54HCT151J

Related Parts for CD74HCT157M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT157M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT157M96G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT157M96G4 would you like to use for your alert(s)?
  • Please alert me when CD74HCT157M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT157M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT157M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT157M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT157M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT157M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: