Part Details for CD74HCT175M by Texas Instruments
Overview of CD74HCT175M by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT175M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT175M-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5085 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-26020-5-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
557 In Stock |
|
$0.7292 / $1.2700 | Buy Now |
DISTI #
V99:2348_07247256
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1747 | Americas - 73 |
|
$0.1176 / $0.1595 | Buy Now |
|
Bristol Electronics | 3318 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 22 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 17 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 680 |
|
$0.7066 / $1.7665 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 448 |
|
$0.7066 / $1.7665 | Buy Now |
|
Rochester Electronics | CD74HCT175 High Speed CMOS Logic Quad D-Type Flip-Flop with Reset RoHS: Compliant Status: Active Min Qty: 1 | 5085 |
|
$0.4711 / $0.5542 | Buy Now |