Part Details for CD74HCT21E by RCA
Overview of CD74HCT21E by RCA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT21E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 115 |
|
$0.4350 / $0.6525 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 64 |
|
$0.6525 / $1.0875 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, HCT-CMOS, 14 Pin, Plastic, DIP | 40 |
|
$0.6525 / $1.0875 | Buy Now |
Part Details for CD74HCT21E
CD74HCT21E CAD Models
CD74HCT21E Part Data Attributes
|
CD74HCT21E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HCT21E
RCA
AND Gate, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 41 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |